N-Channel MOSFET, 18.5 A, 600 V, 3-Pin TO-3PN onsemi FQA19N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4913
Mfr. Part No.:
FQA19N60
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

18.5 A

Maximum Drain Source Voltage

600 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5mm

Length

15.8mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

70 nC @ 10 V

Number of Elements per Chip

1

Height

18.9mm

Minimum Operating Temperature

-55 °C

Series

QFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy