N-Channel MOSFET, 170 A, 60 V, 3-Pin TO-3PN onsemi FQA170N06

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-4904
Mfr. Part No.:
FQA170N06
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

170 A

Maximum Drain Source Voltage

60 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

220 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

5mm

Transistor Material

Si

Length

15.8mm

Height

18.9mm

Minimum Operating Temperature

-55 °C

Series

QFET