onsemi PowerTrench Dual N/P-Channel MOSFET, 350 mA, 600 mA, 20 V, 6-Pin SC-89-6 FDY4000CZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-0857
Mfr. Part No.:
FDY4000CZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N, P

Maximum Continuous Drain Current

350 mA, 600 mA

Maximum Drain Source Voltage

20 V

Series

PowerTrench

Package Type

SC-89-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.2 Ω, 700 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

625 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, -8 V, +12 V, +8 V

Typical Gate Charge @ Vgs

1 nC @ 4.5 V, 8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

1.6mm

Number of Elements per Chip

2

Transistor Material

Si

Width

1.2mm

Height

0.5mm

Minimum Operating Temperature

-55 °C