N-Channel MOSFET Transistor, 300 mA, 240 V, 3-Pin TO-226AA Vishay TN2404KL-TR1
- RS Stock No.:
- 655-6751
- Mfr. Part No.:
- TN2404KL-TR1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 655-6751
- Mfr. Part No.:
- TN2404KL-TR1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 mA | |
| Maximum Drain Source Voltage | 240 V | |
| Package Type | TO-226AA | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 800 mW | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 4.87 nC @ 10 V | |
| Length | 4.7mm | |
| Width | 3.68mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 mA | ||
Maximum Drain Source Voltage 240 V | ||
Package Type TO-226AA | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 800 mW | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 4.87 nC @ 10 V | ||
Length 4.7mm | ||
Width 3.68mm | ||
Maximum Operating Temperature +150 °C | ||
Height 4.7mm | ||
Minimum Operating Temperature -55 °C | ||
Dual N-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
