Infineon SIPMOS P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 BSS84PH6327XTSA2
- RS Stock No.:
- 653-2288
- Mfr. Part No.:
- BSS84PH6327XTSA2
- Brand:
- Infineon
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 250)
£18.50
(exc. VAT)
£22.20
(inc. VAT)
- RS Stock No.:
- 653-2288
- Mfr. Part No.:
- BSS84PH6327XTSA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 170 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Series | SIPMOS | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 360 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 1.3mm | |
| Typical Gate Charge @ Vgs | 1 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 170 mA | ||
Maximum Drain Source Voltage 60 V | ||
Series SIPMOS | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 360 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 1.3mm | ||
Typical Gate Charge @ Vgs 1 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||

