P-Channel MOSFET, 20 A, 55 V, 3-Pin DPAK Infineon IRLR9343PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
650-4520
Mfr. Part No.:
IRLR9343PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

31 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

6.22mm

Series

HEXFET

Priced to Clear

Yes

Height

2.39mm

Minimum Operating Temperature

-40 °C