N-Channel MOSFET, 63 A, 100 V, 3-Pin DPAK Infineon IRLR3110ZPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
650-4514
Mfr. Part No.:
IRLR3110ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Length

6.73mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

HEXFET