N-Channel MOSFET, 40 mA, 12 V Depletion, 4-Pin CMPAK Nexperia BF908WR,115
- RS Stock No.:
- 626-2428
- Mfr. Part No.:
- BF908WR,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-2428
- Mfr. Part No.:
- BF908WR,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 mA | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | CMPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +8 V | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.35mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 mA | ||
Maximum Drain Source Voltage 12 V | ||
Package Type CMPAK | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +8 V | ||
Length 2.2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.35mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 1mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Dual-gate RF MOSFET Transistors, Nexperia
MOSFET Transistors, NXP Semiconductors
