Toshiba P-Channel MOSFET Transistor, 13 A, 30 V, 8-Pin SOP TPC8107(Q)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
604-8698
Mfr. Part No.:
TPC8107(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.4mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
JP