P-Channel MOSFET, 6.7 A, 20 V, 8-Pin SOIC Infineon IRF7404PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
542-9383
Mfr. Part No.:
IRF7404PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

6.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

50 nC @ 4.5 V

Number of Elements per Chip

1

Width

4mm

Transistor Material

Si

Length

5mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET