- RS Stock No.:
- 486-2363
- Mfr. Part No.:
- STP80NF03L
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 486-2363
- Mfr. Part No.:
- STP80NF03L
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 300 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.6mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 85 nC @ 4.5 V |
Length | 10.4mm |
Height | 9.15mm |
Minimum Operating Temperature | -65 °C |
Series | STripFET II |
- RS Stock No.:
- 486-2363
- Mfr. Part No.:
- STP80NF03L
- Brand:
- STMicroelectronics