N-Channel MOSFET, 6 A, 600 V, 3-Pin TO-220 STMicroelectronics STP6NK60Z
- RS Stock No.:
- 485-7838
- Mfr. Part No.:
- STP6NK60Z
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.98 | £9.90 |
| 25 - 45 | £1.86 | £9.30 |
| 50 - 120 | £1.762 | £8.81 |
| 125 - 245 | £1.664 | £8.32 |
| 250 + | £1.584 | £7.92 |
*price indicative
- RS Stock No.:
- 485-7838
- Mfr. Part No.:
- STP6NK60Z
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 110 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 33 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Transistor Material | Si | |
| Series | MDmesh, SuperMESH | |
| Height | 9.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 110 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 33 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Transistor Material Si | ||
Series MDmesh, SuperMESH | ||
Height 9.15mm | ||
Minimum Operating Temperature -55 °C | ||
