N-Channel MOSFET Transistor, 38 A, 30 V, 3-Pin TO-220AB International Rectifier IRL3303
- RS Stock No.:
- 395-8659
- Mfr. Part No.:
- IRL3303
- Brand:
- International Rectifier
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.65
(exc. VAT)
£3.18
(inc. VAT)
- RS Stock No.:
- 395-8659
- Mfr. Part No.:
- IRL3303
- Brand:
- International Rectifier
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 38 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 26 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 68 W | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 26 nC @ 4.5 V | |
| Width | 4.69mm | |
| Length | 10.54mm | |
| Maximum Operating Temperature | +175 °C | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 8.77mm | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 38 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 26 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 68 W | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 26 nC @ 4.5 V | ||
Width 4.69mm | ||
Length 10.54mm | ||
Maximum Operating Temperature +175 °C | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Height 8.77mm | ||
Non Compliant
N-Channel Power MOSFET 30V, Infineon


