SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
MOSFETs
 

Transistor,MOSFET,P-channel,SM

RS Stock No.:
307-5293
Mfr. Part No.:
Si2301DS
Brand:
Vishay
Discontinued
RS Stock No.:
307-5293
Mfr. Part No.:
Si2301DS
Brand:
Vishay
Technical Reference
Legislation and Compliance
  • Si2301DS P-Channel 1,25W 2,5V MOSFET

Non Compliant

Related links

  • MOSFETs
  • P Channel Mosfets
  • Vishay TrenchFET P-Channel MOSFET 60 V, 3-Pin SC-75 SI1021R-T1-GE3
  • Infineon P-Channel MOSFET Depletion FB50R07W2E3B23BOMA1
  • Infineon P-Channel MOSFET Depletion FB50R07W2E3C36BPSA1
  • Infineon P-Channel MOSFET Depletion FF900R17ME7WB11BPSA1
  • Infineon P-Channel MOSFET Depletion IFF750B12ME7B11BPSA1
  • Vishay P-Channel MOSFET 55 V DPAK IRF9Z34SPBF

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK