- RS Stock No.:
- 243-9329
- Mfr. Part No.:
- BSC059N04LS6ATMA1
- Brand:
- Infineon
4320 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.912
(exc. VAT)
£1.094
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.912 | £4.56 |
50 - 120 | £0.748 | £3.74 |
125 - 245 | £0.694 | £3.47 |
250 - 495 | £0.648 | £3.24 |
500 + | £0.602 | £3.01 |
*price indicative |
- RS Stock No.:
- 243-9329
- Mfr. Part No.:
- BSC059N04LS6ATMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon has MOSFET is Optimized for synchronous application, Very low on-resistance and Superior thermal resistance.
N Channel
Superior thermal resistance
Pb-free lead plating
Superior thermal resistance
Pb-free lead plating
RoHS compliant
Halogen-free according to IEC61249-2-22
Halogen-free according to IEC61249-2-22
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 59 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SuperSO8 5 x 6 |
Mounting Type | Surface Mount |
Pin Count | 8 |