N-Channel MOSFET Transistor, 57 A, 55 V, 3-Pin TO-220AB NXP BUK9518-55A,127
- RS Stock No.:
- 237-8973
- Mfr. Part No.:
- BUK9518-55A,127
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-8973
- Mfr. Part No.:
- BUK9518-55A,127
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 57 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 18 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 125 W | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Width | 4.5mm | |
| Length | 10.3mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.4mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Continuous Drain Current 57 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 18 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 125 W | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Width 4.5mm | ||
Length 10.3mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 9.4mm | ||
Note
NXP is a trademark of NXP B.V.
