Infineon AUIRF Dual Silicon N-Channel MOSFET, 6.9 A, 30 V, 8-Pin SO-8 AUIRF7313QTR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
229-1736
Mfr. Part No.:
AUIRF7313QTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.9 A

Maximum Drain Source Voltage

30 V

Package Type

SO-8

Series

AUIRF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.023 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Transistor Material

Silicon

Number of Elements per Chip

2

The Infineon dual n channel HEXFET power MOSFET in a SO-8 package allows repetitive avalanche up to Tjmax. It has fast switching speed and it is lead free.

It is RoHS compliant and AEC qualified
It has 175°C operating temperature