Infineon CoolMOS Silicon N-Channel MOSFET, 12.7 A, 700 V, 3-Pin SOT-223 IPN70R1K0CEATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-4684
Mfr. Part No.:
IPN70R1K0CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12.7 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Transistor Material

Silicon

Number of Elements per Chip

1

The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest Cool MOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.

Product validation acc. JEDEC Standard
Low switching losses (Eoss) Integrated ESD protection diode
Excellent thermal behaviour