onsemi NTBGS002N N-Channel MOSFET, 211 A, 60 V, 7-Pin D2PAK NTBGS002N06C
- RS Stock No.:
- 221-6697
- Mfr. Part No.:
- NTBGS002N06C
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6697
- Mfr. Part No.:
- NTBGS002N06C
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 211 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-263-7 | |
| Series | NTBGS002N | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 0.0021 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 211 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-263-7 | ||
Series NTBGS002N | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 0.0021 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
The ON Semiconductor 60V of power MOSFET used 211 A of drain current with single N−channel. It has lower switching noise/EMI and minimize conduction losses.
Low RDS(on) to minimize conduction losses
Low capacitance to minimize driver losses
Low capacitance to minimize driver losses
