Infineon OptiMOS Dual N-Channel MOSFET Transistor & Diode, 25 A, 30 V, 8-Pin PQFN 3 x 3 BSZ0910NDXTMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
220-7359
Mfr. Part No.:
BSZ0910NDXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0095 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2

The Infineon OptiMOS technology combined with the PQFN 3.0 x 3.0mm package offers an optimized solution for DC-DC applications with space critical requirements. The BSZ0910ND OptiMOS 30V half bridge fits perfectly in wireless charging and drives (e.g. multicoated) architectures where designers target to simplify the layout and significantly save space without compromising on efficiency.

Symmetric half-bridge with very low RDS(on) in a small 3.0 x 3.0mm package outline
Exposed pads
Logic level (4.5V rated)
Low switching losses
High switching frequency operation
Lowest parasitic
Low operating temperature
Low gate drive losses