Infineon 600V CoolMOS™ CE N-Channel MOSFET, 19.3 A, 600 V, 3-Pin TO-220 FP IPAW60R280CEXKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
218-3015
Mfr. Part No.:
IPAW60R280CEXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

19.3 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220 FP

Series

600V CoolMOS™ CE

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.28 Ω

Maximum Gate Threshold Voltage

3.5V

Transistor Material

Si

Number of Elements per Chip

1

The Infineon 600V CoolMOS™ CE series N-channel power MOSFET. This series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Wide distance of 4.25mm between the leads