ebm-papst Galvanised Steel Finger Guard for 180 mm Fans, 194 mm Hole Spacing 205 mm 205 mm, 11 mm
- RS Stock No.:
- 218-2996
- Mfr. Part No.:
- 09493-2-4039
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
£16.71
(exc. VAT)
£20.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 35 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.71 |
| 10 - 24 | £15.22 |
| 25 - 49 | £13.80 |
| 50 - 99 | £12.85 |
| 100 + | £12.41 |
*price indicative
- RS Stock No.:
- 218-2996
- Mfr. Part No.:
- 09493-2-4039
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 180 mm | |
| Product Type | Finger Guard | |
| Material | Galvanised Steel | |
| Screw Hole Spacing | 194mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Height | 205mm | |
| Width | 205 mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 180 mm | ||
Product Type Finger Guard | ||
Material Galvanised Steel | ||
Screw Hole Spacing 194mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Height 205mm | ||
Width 205 mm | ||
- COO (Country of Origin):
- DE
Single and Double Inlet Centrifugal Blower Finger Guards
Zinc plated steel
Related links
- ebm-papst Galvanised Steel Finger Guard for 108 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 140 to 146 mm² Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 160 mm Fans 11 mm
- ebm-papst Steel Finger Guard for 142 mm Fans 4 mm
- ebm-papst LZ27 Series Metal Finger Guard for 150 mm Fans, 162.05 mm Hole Spacing 154.4 mm 154.4 mm
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
- ebm-papst Steel Plastic Coated Finger Guard for 200 mm Fans 6.4 mm
