Infineon CoolSiC Hex N-Channel MOSFET Module, 25 A, 1200 V AG-EASY2BM-2 FS45MR12W1M1B11BOMA1
- RS Stock No.:
- 217-7185P
- Mfr. Part No.:
- FS45MR12W1M1B11BOMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7185P
- Mfr. Part No.:
- FS45MR12W1M1B11BOMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY2BM-2 | |
| Series | CoolSiC | |
| Mounting Type | Screw Mount | |
| Maximum Drain Source Resistance | 0.066 Ω | |
| Maximum Gate Threshold Voltage | 20V | |
| Number of Elements per Chip | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY2BM-2 | ||
Series CoolSiC | ||
Mounting Type Screw Mount | ||
Maximum Drain Source Resistance 0.066 Ω | ||
Maximum Gate Threshold Voltage 20V | ||
Number of Elements per Chip 6 | ||
The Infineon EasyPACK 1B 1200 V / 45 mΩ sixpack module with CoolSiC MOSFET, NTC and PressFIT Contact Technology.
High current density
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customers development cycle time and cost
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customers development cycle time and cost
