Infineon CoolSiC Dual N-Channel MOSFET Module, 150 A, 1200 V AG-EASY2BM-2 FF8MR12W2M1B11BOMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7182
Mfr. Part No.:
FF8MR12W2M1B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

1200 V

Package Type

AG-EASY2BM-2

Series

CoolSiC

Mounting Type

Screw Mount

Maximum Drain Source Resistance

0.05 Ω

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

The Infineon EasyDUA 2B 1200 V, 8 mΩ half bridge module with CoolSiC MOSFET, NTC temperature sensor and pressFIT contact technology. It is also available with thermal interface material.

High current density
Best in class switching and conduction losses
Low inductive design
RoHS-compliant modules
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customer’s development cycle time and cost