Infineon CoolMOS™ CE N-Channel MOSFET, 5.4 A, 700 V, 3-Pin IPAK IPS70R1K4CEAKMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
217-2579
Mfr. Part No.:
IPS70R1K4CEAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

700 V

Package Type

IPAK SL (TO-251 SL)

Series

CoolMOS™ CE

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ohm

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

The Infineon CoolMOS™ CE is a technology platform of Infineon's market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfil consumer requirements. With the extended family, Infineon offers 600V, 650V and 700V devices targeting low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.

Thermal behaviour
≤ 90°C on device, open case
≤ 50°C/70°C close case temperature
EMI within EN55022B standard
Ease of use and fast design-in