Infineon 700V CoolMOS™ P7 N-Channel MOSFET, 7.4 A, 700 V, 3-Pin DPAK IPD70R950CEAUMA1
- RS Stock No.:
- 215-2511P
- Mfr. Part No.:
- IPD70R950CEAUMA1
- Brand:
- Infineon
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£40.70
(exc. VAT)
£48.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 75 | £0.814 |
| 100 - 225 | £0.752 |
| 250 - 475 | £0.699 |
| 500 + | £0.678 |
*price indicative
- RS Stock No.:
- 215-2511P
- Mfr. Part No.:
- IPD70R950CEAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7.4 A | |
| Maximum Drain Source Voltage | 700 V | |
| Series | 700V CoolMOS™ P7 | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.95 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.4 A | ||
Maximum Drain Source Voltage 700 V | ||
Series 700V CoolMOS™ P7 | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.95 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
The Infineon 700V Cool MOS™ CE Power Transistor series is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. Cool MOS™CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Extremely low losses due to very low FOM Rdson*Qg and Eoss
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
