Infineon HEXFET N-Channel MOSFET, 59 A, 75 V, 3-Pin IPAK IRFU7746PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
214-9131
Mfr. Part No.:
IRFU7746PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.0112 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Transistor Material

Si

Number of Elements per Chip

1

The Infineon range of discrete HEXFET power MOSFETs includes N-channel devices in surface mount and leaded packages. Applications includes Brushed Motor drive, for BLDC Motor drives, Battery powered circuits, Synchronous rectifier applications, DC/DC and AC/DC converters and DC/AC Inverters.

Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
Enhanced body diode dV/dt and dI/dt Capability