N-Channel MOSFET, 70 A, 80 V, 8-Pin PowerDI3333-8 Diodes Inc DMTH8008LFG-7
- RS Stock No.:
- 213-9256
- Mfr. Part No.:
- DMTH8008LFG-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-9256
- Mfr. Part No.:
- DMTH8008LFG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 70 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | PowerDI3333-8 | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.0069 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Number of Elements per Chip | 1 | |
| Series | DMTH8008LFG | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 70 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type PowerDI3333-8 | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.0069 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Number of Elements per Chip 1 | ||
Series DMTH8008LFG | ||
The DiodesZetex DMTH8008LFG series is a N-channel MOSFET designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
Ideal for high ambient temperature environment
100% switching ensures more reliability
100% switching ensures more reliability
