Diodes Inc DMNH15H110SPS N-Channel MOSFET, 27 A, 150 V, 8-Pin PowerDI5060-8 DMNH15H110SPS-13

Discontinued
Packaging Options:
RS Stock No.:
213-9195
Mfr. Part No.:
DMNH15H110SPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

150 V

Package Type

PowerDI5060-8

Series

DMNH15H110SPS

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.9 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

The DiodesZetex DMNH15H110SPS series is N-channel MOSFET. It is used in engine management system, body control electronics and DC to DC converter.

100% Unclamped inductive switch test in production
Low RDS – minimizes power losses
Low Qg – minimizes switching losses