Diodes Inc DMT6017 N-Channel MOSFET, 25.3 A, 65 V, 8-Pin PowerDI3333-8 DMT6017LDV-7
- RS Stock No.:
- 206-0151
- Mfr. Part No.:
- DMT6017LDV-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0151
- Mfr. Part No.:
- DMT6017LDV-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25.3 A | |
| Maximum Drain Source Voltage | 65 V | |
| Package Type | PowerDI3333-8 | |
| Series | DMT6017 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.029 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 25.3 A | ||
Maximum Drain Source Voltage 65 V | ||
Package Type PowerDI3333-8 | ||
Series DMT6017 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.029 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 65V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 16V with 0.98 W thermal power dissipation.
Low RDS(ON) – ensures on-state losses are minimized
