Diodes Inc DMNH6065 N-Channel MOSFET, 27 A, 60 V, 8-Pin PowerDI5060-8 DMNH6065SPDW-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0099
Mfr. Part No.:
DMNH6065SPDW-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

27 A

Maximum Drain Source Voltage

60 V

Series

DMNH6065

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.079 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 60V, 8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 2.4 W thermal power dissipation .

Rated to +175°C is ideal for high ambient temperature environment
Low Qg – minimises switching losses