Diodes Inc DMC67 Dual N/P-Channel MOSFET, 2.9 A, 390 mA, 60 V, 6-Pin U-DFN2020 DMC67D8UFDBQ-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0064
Mfr. Part No.:
DMC67D8UFDBQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

2.9 A, 390 mA

Maximum Drain Source Voltage

60 V

Package Type

U-DFN2020

Series

DMC67

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

4.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2

Transistor Material

Si

COO (Country of Origin):
CN
The DiodesZetex 60V complementary pair enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in load switch

Low input capacitance
Low profile, 0.6mm maximum height