Diodes Inc DMC2710 Dual N/P-Channel MOSFET, 1.2 A, 900 mA, 20 V, 6-Pin TSOT26 DMC2710UVT-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0058
Mfr. Part No.:
DMC2710UVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

1.2 A, 900 mA

Maximum Drain Source Voltage

20 V

Package Type

TSOT26

Series

DMC2710

Pin Count

6

Maximum Drain Source Resistance

0.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Transistor Material

Si

Number of Elements per Chip

2

COO (Country of Origin):
CN
The DiodesZetex 20V complementary pair enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 6 V with 0.5W thermal power dissipation.

Low input capacitance
Fast switching speed