STMicroelectronics SCTWA10N120 SiC N-Channel SiC Power Module, 12 A, 1200 V, 3-Pin HiP247 SCTWA10N120

Stock information currently inaccessible
RS Stock No.:
204-3955
Mfr. Part No.:
SCTWA10N120
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

1200 V

Series

SCTWA10N120

Package Type

HiP247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.55 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Transistor Material

SiC

Number of Elements per Chip

1

COO (Country of Origin):
CN
The STMicroelectronics silicon carbide Power MOSFET is produced exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature. The outstanding thermal properties of the SiC material, combined with the device’s housing in the proprietary HiP247 package, allows designers to use an industry-standard outline with significantly improved thermal capability. These features render the device perfectly suitable for high-efficiency and high power density applications.

Easy to drive
Low capacitance
Very fast and robust intrinsic body diode
Slight variation of switching losses vs. temperature
Very high operating temperature capability (200 °C)
Very tight variation of on-resistance vs. temperature