P-Channel MOSFET, 16 A, 160 V, 3-Pin TO-3PBL Magnatec BUZ905DP
- RS Stock No.:
- 197-9979
- Mfr. Part No.:
- BUZ905DP
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-9979
- Mfr. Part No.:
- BUZ905DP
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 16 A | |
| Maximum Drain Source Voltage | 160 V | |
| Package Type | TO-3PBL | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 250 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -14 V, +14 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 20mm | |
| Height | 26mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Channel Type P | ||
Maximum Continuous Drain Current 16 A | ||
Maximum Drain Source Voltage 160 V | ||
Package Type TO-3PBL | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 250 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -14 V, +14 V | ||
Maximum Operating Temperature +150 °C | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 20mm | ||
Height 26mm | ||
RoHS Status: Not Applicable
