N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247AD onsemi FCHD125N65S3R0-F155OS

Bulk discount available

Subtotal 20 units (supplied in a tube)*

£51.62

(exc. VAT)

£61.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 +£2.581

*price indicative

Packaging Options:
RS Stock No.:
195-2566P
Mfr. Part No.:
FCHD125N65S3R0-F155
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247AD

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

181 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Length

16.25mm

Typical Gate Charge @ Vgs

46 nC @ 10 V

Number of Elements per Chip

1

Width

5.3mm

Maximum Operating Temperature

+150 °C

Height

21.34mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy drive series helps manage EMI issues and allows for easier design implementation.

703 V @ TJ = 150 oC
Low Effective Output Capacitance (Typ. Coss(eff.) = 300 pF)
Ultra Low Gate Charge (Typ. Qg = 33 nC)
Optimized Capacitance
Typ. RDS(on) = 159 mΩ
Internal Gate Resistance: 0.5 Ω
Low switching loss
Low switching loss
Lower peak Vds and lower Vgs oscillation
Application
Telecommunication
Cloud system
Industrial