N-Channel MOSFET Depletion, 3-Pin TO-247 onsemi FGY75T120SQDN
- RS Stock No.:
- 185-9010
- Mfr. Part No.:
- FGY75T120SQDN
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9010
- Mfr. Part No.:
- FGY75T120SQDN
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 6.5V | |
| Minimum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 790 W | |
| Transistor Configuration | Single | |
| Typical Gate Charge @ Vgs | 399 | |
| Maximum Operating Temperature | +175 °C | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Number of Elements per Chip | 1 | |
| Height | 20.82mm | |
| Forward Diode Voltage | 4V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 6.5V | ||
Minimum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 790 W | ||
Transistor Configuration Single | ||
Typical Gate Charge @ Vgs 399 | ||
Maximum Operating Temperature +175 °C | ||
Length 15.87mm | ||
Width 4.82mm | ||
Number of Elements per Chip 1 | ||
Height 20.82mm | ||
Forward Diode Voltage 4V | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
- COO (Country of Origin):
- CN
This Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective Ultra Field Stop Trench construction, and provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss. The IGBT is well suited for UPS and solar applications. Incorporated into the device is a soft and fast co−packaged free wheeling diode with a low forward voltage.
Extremely Efficient Trench with Ultra Field Stop Technology
TJmax = 175°C
Soft Fast Reverse Recovery Diode
Optimized for High Speed Switching
These are Pb−Free Devices
Applications
Solar Inverter
UPS
End Products
Industrial
TJmax = 175°C
Soft Fast Reverse Recovery Diode
Optimized for High Speed Switching
These are Pb−Free Devices
Applications
Solar Inverter
UPS
End Products
Industrial
