N-Channel MOSFET, 89 A, 80 V, 5-Pin DFN onsemi NTMFS6D1N08HT1G
- RS Stock No.:
- 185-8138
- Mfr. Part No.:
- NTMFS6D1N08HT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8138
- Mfr. Part No.:
- NTMFS6D1N08HT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 89 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 3.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 5.1mm | |
| Typical Gate Charge @ Vgs | 10 nC @ 6 V | |
| Number of Elements per Chip | 1 | |
| Width | 6.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 89 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 5.1mm | ||
Typical Gate Charge @ Vgs 10 nC @ 6 V | ||
Number of Elements per Chip 1 | ||
Width 6.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Non Compliant
- COO (Country of Origin):
- MY
Commercial Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.
Small Footprint (5x6 mm)
Low RDS(on)
Low QG and Capacitance
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
Battery management and protection
End Products
Motor Control
DC/DC converter
Load Switch
Synchronous Rectification
Battery Packs and ESS
Low RDS(on)
Low QG and Capacitance
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Applications
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
48V systems
Battery management and protection
End Products
Motor Control
DC/DC converter
Load Switch
Synchronous Rectification
Battery Packs and ESS
