Toshiba N-Channel MOSFET, 30.8 A, 600 V, 4-Pin TO-247 TK31Z60X,S1F(O

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-6182
Mfr. Part No.:
TK31Z60X,S1F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

30.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

880 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

65 nC @ 10 V

Width

5mm

Length

15.94mm

Maximum Operating Temperature

+150 °C

Height

20.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.7V

COO (Country of Origin):
KR
Low drain-source on-resistance: RDS(ON) = 0.073 Ω (typ.) by used to Super Junction Structure : DTMOS
High-speed switching properties with lower capacitance.
Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 1.5 mA)
Applications
Switching Voltage Regulators