ROHM UT6MA3 Dual N/P-Channel MOSFET, ±5 (PChannel) A, ±5.5 (NChannel) A, 20 V, 8-Pin DFN2020 UT6MA3TCR

Stock information currently inaccessible
RS Stock No.:
183-5587
Mfr. Part No.:
UT6MA3TCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

±5 (PChannel) A, ±5.5 (NChannel) A

Maximum Drain Source Voltage

20 V

Package Type

DFN2020

Series

UT6MA3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

76 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±8 (N-Channel) V, ±8 (P-Channel) V

Length

2.1mm

Typical Gate Charge @ Vgs

4 nC @ 4.5 V

Width

2.1mm

Number of Elements per Chip

2

Maximum Operating Temperature

150 °C

Forward Diode Voltage

1.2V

Height

0.65mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TH
UT6MA3 is Low on-resistance Middle Power MOSFET for switching application.

Low on-resistance.
Small Surface Mount Package.
Pb-free lead plating .
Halogen Free.