ROHM US6K2 Dual N-Channel MOSFET, 1.4 A, 30 V, 6-Pin SOT-363T US6K2TR

Stock information currently inaccessible
RS Stock No.:
183-5544
Mfr. Part No.:
US6K2TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-363T

Series

US6K2

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

2

Width

1.8mm

Length

2.1mm

Typical Gate Charge @ Vgs

1.4 nC @ 5 V

Maximum Operating Temperature

150 °C

Height

0.82mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
Complex type MOSFETs (N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

4V-drive type
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy