ROHM RS3E180AT P-Channel MOSFET, 18 A, 30 V, 8-Pin SOP RS3E180ATTB1

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5515
Mfr. Part No.:
RS3E180ATTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Series

RS3E180AT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Number of Elements per Chip

1

Width

4.05mm

Maximum Operating Temperature

150 °C

Length

5.2mm

Height

1.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
RS3E180AT is a power MOSFET for switching applications.

Low on - resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating