ROHM SH8KA2GZE Dual N-Channel MOSFET, 8 A, 30 V, 8-Pin SOP SH8KA2GZETB

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5498
Mfr. Part No.:
SH8KA2GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Series

SH8KA2GZE

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

43 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.8 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Length

5.2mm

Width

4.05mm

Typical Gate Charge @ Vgs

8 nC @ 10 V

Maximum Operating Temperature

150 °C

Height

1.6mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP
SH8KA2 is small surface mount package MOSFET which is suitable for switching and motor drive application.

Low on-resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating
Halogen Free