ROHM RS1G150MN N-Channel MOSFET, 43 A, 40 V, 8-Pin HSOP RS1G150MNTB

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5488
Mfr. Part No.:
RS1G150MNTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

40 V

Series

RS1G150MN

Package Type

HSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

150 °C

Number of Elements per Chip

1

Length

5.8mm

Width

5mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Height

1.05mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TH
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

Low on-resistance
High power package (HSOP8)
Pb-free lead plating
Halogen free