ROHM QS6K21 Dual N-Channel MOSFET, 1 A, 45 V, 6-Pin SOT-457T QS6K21TR
- RS Stock No.:
- 183-5438
- Mfr. Part No.:
- QS6K21TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5438
- Mfr. Part No.:
- QS6K21TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 45 V | |
| Package Type | SOT-457T | |
| Series | QS6K21 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 585 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.25 W | |
| Maximum Gate Source Voltage | ±12 V | |
| Typical Gate Charge @ Vgs | 1.5 nC @ 4.5 V | |
| Width | 1.8mm | |
| Maximum Operating Temperature | 150 °C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 45 V | ||
Package Type SOT-457T | ||
Series QS6K21 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 585 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.25 W | ||
Maximum Gate Source Voltage ±12 V | ||
Typical Gate Charge @ Vgs 1.5 nC @ 4.5 V | ||
Width 1.8mm | ||
Maximum Operating Temperature 150 °C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
- COO (Country of Origin):
- JP
Complex type MOSFETs (N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
2.5V-drive type
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Nch+Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
