ROHM QS5U36 N-Channel MOSFET, 2.5 A, 20 V, 5-Pin TSMT QS5U36TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5415
Mfr. Part No.:
QS5U36TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

20 V

Series

QS5U36

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

240 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±10 V

Typical Gate Charge @ Vgs

3.5 nC @ 4.5 V

Width

1.8mm

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

150 °C

Height

0.95mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.

Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free