ROHM RQ7E055AT P-Channel MOSFET, 5.5 A, 30 V, 8-Pin TSMT RQ7E055ATTCR

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5286
Mfr. Part No.:
RQ7E055ATTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

30 V

Series

RQ7E055AT

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

36.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

18.8 nC @ 10 V

Maximum Operating Temperature

150 °C

Width

2.5mm

Number of Elements per Chip

1

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

0.8mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
JP
RQ7E055AT which is Small Surface Mount package is suitable for Switching.

Low on - resistance.
Small Surface Mount Package (TSMT8).
Pb-free lead plating