ROHM QS5U27 P-Channel MOSFET, 1.5 A, 20 V, 5-Pin TSMT QS5U27TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-4995
Mfr. Part No.:
QS5U27TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

QS5U27

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

340 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.2 nC @ 4.5 V

Length

3mm

Width

1.8mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.95mm

ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.

Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free