ROHM HP8K22 Dual N-Channel MOSFET, 20 A, 30 V, 8-Pin HSOP HP8K22TB

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-4989
Mfr. Part No.:
HP8K22TB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

HSOP

Series

HP8K22

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

25 W

Maximum Gate Source Voltage

20 V, ±20 V

Width

5mm

Length

5.8mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
TH
Low on - resistance.
Pb-free lead plating
Halogen Free.