Diodes Inc N-Channel MOSFET, 64.8 A, 40 V, 8-Pin PowerDI5060-8 DMTH4008LPS-13

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7478
Mfr. Part No.:
DMTH4008LPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

64.8 A

Maximum Drain Source Voltage

40 V

Package Type

PowerDI5060-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

55.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

15.3 nC @ 10V

Width

5.1mm

Length

6mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Forward Diode Voltage

1V

Height

1.05mm

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Rated to +175° C – Ideal for High Ambient Temperature
Environments
Low RDS(ON) – Minimizes On-State Losses
Low Input Capacitance
Fast Switching Speed
Lead-free finish
Halogen and Antimony Free. “Green” Device.
BLDC Motors
DC-DC Converters
Load Switch